• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset BABY 700 Baby monitor incl. camera Radio, Wi-Fi, Bluetooth® 2.4 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gigaset BABY 700 connected, cream white/warm gray

  • Secure transmission with encrypted signal via FHSS technology and WLAN transmission to the router; Long battery life - up to 12 hours of video streaming and 24 hours of audio streaming; Good image quality with 5.5" (13.97 cm) Full HD (1080p); Touch screen control; Full HD video transmission in real time and two-way calling function (half duplex); Colour night vision mode; Pan and tilt function; 8-fold Zoom on the parent unit and 10-fold Zoom in the APP; temperature and humidity monitoring; Adaptive Multi-colored Night Light with Touch control; Gigaset APP for manual recording and playback of live stream videos and snapshots and media sharing; 5 lullabies and soothing sounds

Technical specifications

  • Battery life: Up to 12 hours of video streaming / 24 hours of audio streaming
Product type

Baby monitor incl. camera

Features

Battery charging mode

Battery indicator mode

Reception control

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Radio

Wi-Fi

Bluetooth®

300 m

Receiver size

83 mm (height) x 172 mm (width) x 40 mm (depth) mm

Transmitter dimensions

143 mm (height) x 76 mm (width) x 67 mm (depth) mm

Weight

205 g

Width

76 mm

Height

143 mm

Length

67 mm

Dim

(L x W x H) 67 x 76 x 143 mm

Documents & Downloads

Datasheet

Datasheet 3775950 Gigaset BABY 700 Baby monitor incl. camera Radio, Wi-Fi, Bluetooth® 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3775950 Gigaset BABY 700 Baby monitor incl. camera Radio, Wi-Fi, Bluetooth® 2.4 GHz

Description

The Gigaset Babyphone guarantees the highest security through encrypted FHSS and WLAN transmission, offers a long battery life of up to 12 hours in video and 24 hours in audio streaming and provides crystal-clear picture quality thanks to the 5.5-inch (13.97 cm) full HD displays and real-time 1080p video transmission. The intuitive touch screen control enables a simple operation.

Always a child in view!
Experience brilliant picture quality with the 5.5" (13.97 cm) LCD screen! No matter whether you are watching your baby while sleeping or storing your first smile, this screen always offers the best view. Stay connected even when you are not in the same room and enjoy the peace of mind of seeing your baby in the highest quality.

Always in connection with your baby!
Remain in touch with your baby at any time with the innovative two-way call function of this baby-phone! At the touch of a button, you can comfort your baby without being in the same room. This function offers you as parents flexibility and gives your baby a sense of proximity and security. Rely on the latest technology for seamless and loving communication - for happy babies and relaxed parents.

For a secure connection with your child!
Protect your privacy with the video baby monitor that uses a secure, encrypted signal using FHSS technology to pair and transfer video and audio signals. Rely on the safety - for absolute peace for you and your baby.

Perfect sleep environment for your baby!
The adaptive night light, soft sounds and soothing melodies create a relaxing atmosphere and help your baby fall asleep. The built-in temperature sensor monitors the room temperature continuously and alerts you immediately if it deviates from the desired area. In this way, you can always ensure that your baby sleeps comfortably and safely. Trust Gigaset technology for the perfect comfort environment for your baby!

This text is machine translated.

Scope of delivery

  • Parent unit
  • Baby unit:
  • 2x PSU
  • Quick start instructions

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)