• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester 4843044 Fluke Networks QuickClean-2.5-5P Networks

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick Clean Cleaner 2.5 mm fiber Quick Clean 2.5 5 pack

Technical specifications

Product type

Glass fibre tester

Acoustic signal

Yes

Dim

(L x W x H) 32 x 27 x 14 cm

Weight

0.9 kg

Range

Networks

Width

27 cm

Height

14 cm

Length

32 cm

Type

QuickClean-2.5-5P

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591875 Glass fibre tester 4843044 Fluke Networks QuickClean-2.5-5P Networks

Description

With the IBC™ cleaner you can use the endflachen of glass-fiber connections quickly and without training mechanically clean.

In the Quick Clean cleaners from Fluke Networks is a series of mechanical cleaning devices with which glass fiber yield surfaces on patch cables can be cleaned by within adapters or Patchpaneln.
This Quick Clean cleaner were made from antistatic material designed and use a new strand for dry cleaning, and damaging impurities from the connector can be removed gently weggewischt and without the endflachen could be damaged. These devices are particularly effective when it comes to remove impurities during the glass fiber installation. These include:
Road dust (ISO 12103-1)
Residues of skin fat
Salt water residues
Alcohol residues
Vegetable residues
Graphite residues
Hand cream
Residues distilled water

The Quick Clean 2.5-mm cleaner is used for cleaning the SC, ST, FC and E2000-connections with ferrules with UPC or APC-ground.
Unlike conventional cleaning mop, on the skill of the user are dependent on it, the Quick Clean Cleaner at any time a consistent cleaning performance. The user can apply the cleaning device simply by it with slight pressure. The User hear a clicking sound when the process is complete.
Movement of the device by light pressure
Audible "click" sound informs the user that the device is in operation
Cleaning of over 525 Endflachen per device
Tip extension up to 208 mm for difficult to reach connections
Impact-resistant up to 250 N
Resistant to being dropped from over 1.5 m

This text is machine translated.

Features

  • IBC One Click cleaner for 2.5 mm SC, ST, FC, E2000-plug and front side.

Scope of delivery

  • 5 x Quick Clean-2.5

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)