• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester 55501334 Tempo Communications OFL100 OTDR Networks

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,459.00 / piece)
€ 1,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

OFL100 LAST MILE OTDR

Technical specifications

Product type

Glass fibre tester

Function

Break

Max. cable length

100 km

Display

Touchscreen

Optical display

Yes

Range

Networks

Features

Touchscreen

Type

OFL100 OTDR

Documents & Downloads

Datasheet

Datasheet 2589671 Glass fibre tester 55501334 Tempo Communications OFL100 OTDR Networks

User & Safety Instructions

User & Safety Instructions 2589671 Glass fibre tester 55501334 Tempo Communications OFL100 OTDR Networks

Description

The OFL100 OTDR allows the fiber technician to quickly locate loss events in the last mile of the FTT(x) networks. The convenient touch screen provides an intuitive user interface for quickly locating events such as cut fibers, contaminated or damaged connectors. Built-in OPM, SLS, and Red Light Source (VFL) capabilities enable technicians to quickly measure absolute and relative performance and visually locate loss events. Up to 12 hours of operation with a single battery charge ensures full-day use. Trace Viewer program included.

This text is machine translated.

Features

  • OTDROptical power meterStabilized light sourceRed light source (VFL)Optical loss testing

Scope of delivery

  • Kit includes: OFL-100 OTDR, EU power cable, SC/APC adapter, quick start guide, certificate of conformity, Soft carrying case with strap

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)