• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester FI-500 Fluke Networks FI-500 Networks

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,865.00 / piece)
€ 3,865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FiberInspector Micro (with the inspection camera) FI-500

Technical specifications

  • USB 2.0 type A
  • Security: IEC 61010-13, output: IEC 62133
  • View field probe: 610 µm x 460 µm
Product type

Glass fibre tester

Function

Location

Display

Digital

Optical display

Yes

Test sockets

LC

Dim

(W x H x D) 80 x 140 x 39 mm

Weight

275 g

Range

Networks

Width

80 mm

Height

140 mm

Depth

39 mm

Type

FI-500

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665439 Glass fibre tester FI-500 Fluke Networks FI-500 Networks

Description

Glass fiber test device for quick and reliable check of glass-fiber plug connection surfaces.

Dirty Glasfaser-Endflachen are the most common causes of problems in single mode and multimode fiber optic systems. The FI-500 FiberInspector™ Micro eliminates the difficulties encountered in the testing of Stecker-Endflachen, especially in environments with low light conditions and high cable density. It is very easy to use: just plug in the cable in the FI-500 and touch the AFTaste. In seconds, the plug end face clear and sharp. And if you need to work in very tight spaces or the image is not quiet, simply touch the pause button to freeze the image.

Just right for troubleshooting
The closely occupied fiber optic patch panels make the tests to a challenge. It can be difficult, the cable to be tested or the port to locate, especially among the dark conditions, which are now in most data centers and wiring cabinets.

The FI-500 simplifies the review process. The built-in port bright lighting helps you to find the correct port or the right cable. The narrow probe fits in narrow spaces, and has push buttons for a simple operation. With the autofocus, you get a clear view of the end-face in less than one second, while the pause button the image on the sharp 320x240 display for more precise investigation from freezing.
The FI-500 Micro fills the gap between a manual FiberInspector Probe and a fully automated test probe. The FI-500 has the simplicity and practicality of a manual inspection camera, but also the advanced functions with which troubleshooting and testing time to be shortened.

Manual inspection cameras can easily be used, but they do not work very well with patch panels or in situations where the glass fiber high density. If they are to keep an eye and the other closes, the often uncomfortable or not practicable, especially in a dark room. Fully automatic inspection cameras analyze and evaluate the cleanliness of the fiber connections, which is important for many applications, but an analysis is usually for a fast, basic troubleshooting is not required.

This text is machine translated.

Features

  • Detachable measuring tips support most of the connection types
  • With the FI-500 are 4 UPC-measuring tips (LC, SC, 1.25 mm and 2.50 mm) included in the delivery
  • The optional APC-Kit contains 4 APC tips; SC, LC, 1.25 mm and 2.50 mm. Further measuring tips available
  • Port bright, a built-in lamp, illuminates dark areas and close panel
  • The image will be held with the Pause button to view
  • The two seconds autofocus shortens the test time and keep your other hand free
  • Status Bar for battery charging status and other information
  • Auto power off prolongs battery life
  • Bright 320 x 240 display with backlight.
  • 200X magnification with 1x, 2x and 4x zoom settings
  • Robust design; vibration and drop test up to 1 m
  • The compact design allows access to tight and overcrowded panels
  • No batteries to replace in the probe. Probe is fed from the display device.

Scope of delivery

  • Camera probe
  • 4 measuring tips (1.25 mm, 2.50 mm, SC, LC)
  • Bag
  • 2 NiMH rechargeable batteries
  • Universal power supply
  • Power cord
  • User manual.

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)