• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester FMQ-OTDR-KIT-3Y Trend Networks FiberMASTER Quad-OTDR Inspektionspaket 3Y Networks

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,525.00 / piece)
€ 11,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FiberMASTER Quad-OTDR Inspection Package 3y

Technical specifications

Product type

Glass fibre tester

Function

Break

Display

Digital

Optical display

Yes

Test sockets

SC plug

Dim

(W x H x D) 108 x 170 x 51 mm

Weight

730 g

Range

Networks

Features

Touchscreen

Width

108 mm

Height

170 mm

Depth

51 mm

Type

FiberMASTER Quad-OTDR Inspektionspaket 3Y

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585986 Glass fibre tester FMQ-OTDR-KIT-3Y Trend Networks FiberMASTER Quad-OTDR Inspektionspaket 3Y Networks

Description

THE TREND FiberMASTER product family offers impressive performance in a compact package. The simplified user interface makes it easier for new users to carry out the measurements, while the manual and individual setting options offer the experienced user a variety of other options. The Advanced Tier 2 Certification OTDR is ready to use without booting. It allows fast and accurate measurements with the choice of specifications specified by ISO, IEEE, TIA and CENELEC standards, to avoid configuration errors. In conjunction with a compatible light source, the OTDR can also be used with the optical power level meter for end-to-end testing on multimode (MM) and singlemode (SM) fiber optic cables. FiberMASTER OTDR Inspection Package FMQ-OTDR KIT-3y for troubleshooting, testing and documentation of fiber links (Tier 2), includes FiberMASTER Quad OTDR including launch fiber OM3 150m SC-SC (2), OM3 150m SC-LC (2), SM G.657 A1 150m SC-LC (2), SM G.657 A1 150m SC-SC (2), video microscope - Art. r240-QIP, FiberMASTER Video Microscope - Art. r240-VIP and Sapphire Service Contract 1 Annual Agreement Art. SCP3YFMQ

This text is machine translated.

Features

  • FiberMASTER Quad OTDR Wavelength MM 850/1300 nm, SM 1310/1550 nm Dynamic range 29/30 dB for multimode fiber and 37/38 dB for singlemode fibers Event dead zones of 1 meter or 5 meters ORL measurement range up to -60 dB Level meter dynamic range of 82 dBCompatible with video test microscope with automatic centering and pass/fail evaluation Automatic test execution at up to three wavelengths and switching of the wavelengthsUniversal adapter for level meter and light source Stores up to 40,000 tests PC reporting software CertSoft for management of test data and documentation Touchscreen color display including stylus Integrated stand for safe installation and extra-thick rubber coatingNumber of measuring points: Up to 128,000FiberMASTER video microscopePass/Fail evaluation according to IEC 61300-3-35Two zoom levels 150x/300x Automatic centering of the fiber image Storage of images in the FiberMASTER tester 2.5 mm and 1.25 mm universal adapter, other adapters available as an optionFiberMASTER launch fiberLAUNCH FIBER OM3 150M SC-SC, OM3 150M SC-LC, SM G.657 A1 150M SC-LC, SM G.657 A1 150M SC-SC

Scope of delivery

  • 1 FiberMASTER Quad OTDR
  • 1 transport bag.
  • 1 MM patch cable LC/UPC-SC/UPC 2m
  • 1 MM patch cable SC/UPC-SC/UPC 2m
  • 1 SM patch cable LC/UPC-SC/UPC 2m
  • 1 SM patch cable SC/UPC-SC/UPC 2m
  • 1 fiber optic cleaning pin 1.25 mm
  • Level meter plug connector (LC,SC,FC,ST,1.25mm, 2.5mm)
  • 1x Lithium-Polymer-Akku
  • 1 fiber optic cleaning pin 2.5 mm
  • 1 Power supply
  • 1 USB cable
  • 2 Stylus
  • Quick guide
  • 1 video microscope
  • 2 Launch fiber OM3 150m SC-SC
  • 2 Launch fiber OM3 150m SC-LC
  • 2 Launch fiber SM G.657 A1 150m SC-LC
  • 2 Launch fiber SM G.657 A1 150m SC-SC
  • Sapphire service contract 3 years

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)