Dirty Glasfaser-Endflachen are the most common causes of problems in single mode and multimode fiber optic systems. The FI-500 FiberInspector™ Micro eliminates the difficulties encountered in the testing of Stecker-Endflachen, especially in environments with low light conditions and high cable density. It is very easy to use: just plug in the cable in the FI-500 and touch the AFTaste. In seconds, the plug end face clear and sharp. And if you need to work in very tight spaces or the image is not quiet, simply touch the pause button to freeze the image.
Just right for troubleshooting The closely occupied fiber optic patch panels make the tests to a challenge. It can be difficult, the cable to be tested or the port to locate, especially among the dark conditions, which are now in most data centers and wiring cabinets.
The FI-500 simplifies the review process. The built-in port bright lighting helps you to find the correct port or the right cable. The narrow probe fits in narrow spaces, and has push buttons for a simple operation. With the autofocus, you get a clear view of the end-face in less than one second, while the pause button the image on the sharp 320x240 display for more precise investigation from freezing. The FI-500 Micro fills the gap between a manual FiberInspector Probe and a fully automated test probe. The FI-500 has the simplicity and practicality of a manual inspection camera, but also the advanced functions with which troubleshooting and testing time to be shortened.
Manual inspection cameras can easily be used, but they do not work very well with patch panels or in situations where the glass fiber high density. If they are to keep an eye and the other closes, the often uncomfortable or not practicable, especially in a dark room. Fully automatic inspection cameras analyze and evaluate the cleanliness of the fiber connections, which is important for many applications, but an analysis is usually for a fast, basic troubleshooting is not required.
This text is machine translated.
Features
Detachable measuring tips support most of the connection types
With the FI-500 are 4 UPC-measuring tips (LC, SC, 1.25 mm and 2.50 mm) included in the delivery
The optional APC-Kit contains 4 APC tips; SC, LC, 1.25 mm and 2.50 mm. Further measuring tips available
Port bright, a built-in lamp, illuminates dark areas and close panel
The image will be held with the Pause button to view
The two seconds autofocus shortens the test time and keep your other hand free
Status Bar for battery charging status and other information
Auto power off prolongs battery life
Bright 320 x 240 display with backlight.
200X magnification with 1x, 2x and 4x zoom settings
Robust design; vibration and drop test up to 1 m
The compact design allows access to tight and overcrowded panels
No batteries to replace in the probe. Probe is fed from the display device.
Scope of delivery
FiberInspector FI-500 with SimpliFiber Pro Multi mode and single mode PMLS VISI fault · 2 Find fibers · Cleaning kit (NFC-KIT-BOX) · 1.25 mm
Swab.
Description
Dirty Glasfaser-Endflachen are the most common causes of problems in single mode and multimode fiber optic systems. The FI-500 FiberInspector™ Micro eliminates the difficulties encountered in the testing of Stecker-Endflachen, especially in environments with low light conditions and high cable density. It is very easy to use: just plug in the cable in the FI-500 and touch the AFTaste. In seconds, the plug end face clear and sharp. And if you need to work in very tight spaces or the image is not quiet, simply touch the pause button to freeze the image.
Just right for troubleshooting The closely occupied fiber optic patch panels make the tests to a challenge. It can be difficult, the cable to be tested or the port to locate, especially among the dark conditions, which are now in most data centers and wiring cabinets.
The FI-500 simplifies the review process. The built-in port bright lighting helps you to find the correct port or the right cable. The narrow probe fits in narrow spaces, and has push buttons for a simple operation. With the autofocus, you get a clear view of the end-face in less than one second, while the pause button the image on the sharp 320x240 display for more precise investigation from freezing. The FI-500 Micro fills the gap between a manual FiberInspector Probe and a fully automated test probe. The FI-500 has the simplicity and practicality of a manual inspection camera, but also the advanced functions with which troubleshooting and testing time to be shortened.
Manual inspection cameras can easily be used, but they do not work very well with patch panels or in situations where the glass fiber high density. If they are to keep an eye and the other closes, the often uncomfortable or not practicable, especially in a dark room. Fully automatic inspection cameras analyze and evaluate the cleanliness of the fiber connections, which is important for many applications, but an analysis is usually for a fast, basic troubleshooting is not required.
This text is machine translated.
Features
Detachable measuring tips support most of the connection types
With the FI-500 are 4 UPC-measuring tips (LC, SC, 1.25 mm and 2.50 mm) included in the delivery
The optional APC-Kit contains 4 APC tips; SC, LC, 1.25 mm and 2.50 mm. Further measuring tips available
Port bright, a built-in lamp, illuminates dark areas and close panel
The image will be held with the Pause button to view
The two seconds autofocus shortens the test time and keep your other hand free
Status Bar for battery charging status and other information
Auto power off prolongs battery life
Bright 320 x 240 display with backlight.
200X magnification with 1x, 2x and 4x zoom settings
Robust design; vibration and drop test up to 1 m
The compact design allows access to tight and overcrowded panels
No batteries to replace in the probe. Probe is fed from the display device.
Scope of delivery
FiberInspector FI-500 with SimpliFiber Pro Multi mode and single mode PMLS VISI fault · 2 Find fibers · Cleaning kit (NFC-KIT-BOX) · 1.25 mm