• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester NP-OLT-MM NetPeppers NP-OLT-MM Telecom, Networks

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 719.00 / piece)
€ 719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

OLT 100 MM Glasfaserdampfungsmesskit (multi-mode)

Technical specifications

  • OPM 100: Calibrated Wavelength: 850, 1300, 1310, 1490, 1550 & 1625 nm
  • Power range: -70 dBm to +6 dBm
  • Supported glass fiber types: single mode and multimode
  • Sensor type: InGaAs
  • Accuracy (dB): ± 5% ± 0.01 nW (± 0.5dB @ 850 nm)
  • Resolution: 0.01 dB
  • Signal detection: 270, 1K, 2K Hz
  • Units of measurement: W/mW/μW/dBm/dB(REF)
  • Power supply: 9V alkaline battery (450 mAh)
  • Oil 150 MM: Calibrated Wavelength: 850 nm/1300 nm
  • Output power: ≥-7 dBm
  • Signal type: CW, 270 Hz, 1 KHz, 2 KHz
  • Emitter Type: FP-LD
  • Connection: FC/PC (AC adapter for SC/ST)
  • Spectral width: ≤ 5 Nm
  • Stability: ±0.05 dB/15 min, ±0.15 dB/8 hr@ 850/1300 nm.
Product type

Glass fibre tester

Display

LCD

Optical display

Yes

Test sockets

FC socket

SC socket

ST socket

Dim

(W x H x D) 75 x 145 x 25 mm

Weight

300 g

Range

Telecom

Networks

Width

75 mm

Height

145 mm

Depth

25 mm

Type

NP-OLT-MM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881871 Glass fibre tester NP-OLT-MM NetPeppers NP-OLT-MM Telecom, Networks

User & Safety Instructions

User & Safety Instructions 1881871 Glass fibre tester NP-OLT-MM NetPeppers NP-OLT-MM Telecom, Networks

Description

The modern laser light sources of the OLS series guarantee a fast measurement without having to plan long warm-up times for exact and reproducible results. You can directly start your measurement with the laser light sources of the OLS series. The OLS150MM supports 850/1300nm wavelengths and displays the quality of the fiber paths together with the OPM100. The OLS150MM is equipped with a 2.5 mm interface and is therefore compatible with SC, ST and FC plugs. In addition, the delivery includes a 1.25 mm adapter MU-plug. The OLS150MM fits with its compact shape and only 300g well in the hand.

The OPM100 is used to measure optical power level (dBm) in access, telecommunications and CATV fiber optic networks. In addition, the level meter can also be used in conjunction with an optical laser source such as the OLS150MM or OLS150SM of NetPeppers to determine the insertion loss. The OPM100 is equipped with a 2.5 mm interface and is therefore compatible with SC, ST and FC plugs. The OPM100 fits with its compact shape and only 300g well in the hand.

The rubber sheath protects the tester from damage. The included lanyard (strap) allows the device to be hung around your neck safely and you don't have to hold it in your hand all the time.

This text is machine translated.

Features

  • Easy to use
  • Designed for use in harsh environments
  • Long service life
  • Ac Adapter for SC/ST connector

Scope of delivery

  • OPM 100
  • Oil 150 MM
  • 2 shoulder straps for the devices
  • Carrying case
  • Change adapter SC/ST
  • Quick guide
  • Certificate of Calibration

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)