• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester VISIFAULT Fluke Networks VISIFAULT Networks

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Visi Fault Visual Fault Locator, strong visible laser source for optical fiber testing

Technical specifications

  • Multi mode and single mode glass fiber compatibility:
  • Wavelength: 650 nm (visible wavelength)
  • Laser Safety classification: Class II
  • Output power: 80 hours in continuous mode
  • Security: CSA C22. 2 No. 1. 010,1 1992, EN61010-1, CE
  • Carrying case: soft sides with belt strap.
Product type

Glass fibre tester

Function

Polarity

Continuity

Break

Display

LED

Optical display

Yes

Test sockets

SC socket

ST socket

FC socket

Dim

(L x W x H) 37 x 52 x 157 mm

Manufacturer's standards (no certificate)

Weight

0.18 kg

Range

Networks

Width

52 mm

Height

157 mm

Length

37 mm

Type

VISIFAULT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195896 Glass fibre tester VISIFAULT Fluke Networks VISIFAULT Networks

Conformity certificate

Conformity certificate 1195896 Glass fibre tester VISIFAULT Fluke Networks VISIFAULT Networks

Description

In the fast-paced work environment of today is maximum productivity is essential. During the installation of new glass fiber connections or in the diagnosis of an existing network, the following applies: the faster a problem is found, the faster it is released. But this is easier said than done when it comes to a complex network with glass fibers, connection components and patch cables. Basic problems in fiber-optic connections can be made with the VisiFaultTM Visual Fault Locator (VFL) from Fluke Networks diagnose and repair. The with laser light working Visual Fault Locator (VFL) of VISI fault checks glass fibers, Continuity and polarity. This cable continuity tester helps breaks in cables, connections and splicing. For easier identification, it can be operated with continuous light or gepulstem light. It is with 2.5-mm and 1.25-mm connectors compatible. So robust that it even the toughest of conditions in the field. This visual fault locator has a long battery life for hours of use.

This text is machine translated.

Features

  • Location of problems such as tight bending radii, breaks and not proper plugs
  • Accelerated control of the Glasfaser-Ende-to-Ende-Durchgangs
  • Easy verification of polarity and determination of glass fibers
  • Continuous light (continuously) or pulse operation
  • Ergonomic housing is resistant to shock and vibration
  • For 2.5 mm and 1.25 mm SFF-plug
  • More than 80 hours of operation with 2 x AA batteries.

Scope of delivery

  • Bag
  • 2x AA battery
  • User manual.

Hints

Adapter for 1.25 mm SFF plug (NF 380) is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 703.99*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)