• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 12460 Battery tray 10x AA Stud and socket (L x W x H) 77 x 60 x 32 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

758 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic
  • Lightweight and durable

Technical specifications

Product type

Battery tray

Connector

Stud and socket

Dim

(L x W x H) 77 x 60 x 32 mm

Suitable for battery size

AA

No. of cells

10

Length

77 mm

Width

60 mm

Height

32 mm

Material (details)

Plastic

Factory colour

Black

Type

Snap Fasteners

Depth

3.000 cm

Suitable for

10 AA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 615617 Goobay 12460 Battery tray 10x AA Stud and socket (L x W x H) 77 x 60 x 32 mm

User & Safety Instructions

User & Safety Instructions 615617 Goobay 12460 Battery tray 10x AA Stud and socket (L x W x H) 77 x 60 x 32 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.50€ 3.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)