• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 48171 Battery tray 1x 9V PP3 Cable (L x W x H) 68.4 x 33.2 x 25.6 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

585 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay 1x 9V Block Battery Holder

  • Acid-resistant plastic
  • Lightweight and durable

Technical specifications

Product type

Battery tray

Connector

Cable

Dim

(L x W x H) 68.4 x 33.2 x 25.6 mm

Suitable for battery size

9V PP3

No. of cells

1

Length

68.4 mm

Width

33.2 mm

Height

25.6 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Type

Closed with 2 cables for 9 V Block

Depth

2.100 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1318446 Goobay 48171 Battery tray 1x 9V PP3 Cable (L x W x H) 68.4 x 33.2 x 25.6 mm

User & Safety Instructions

User & Safety Instructions 1318446 Goobay 48171 Battery tray 1x 9V PP3 Cable (L x W x H) 68.4 x 33.2 x 25.6 mm

Description

With 150 mm connection cables black and red. On / off switch.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.12*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)