• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay 81218 Battery tray 8x AA Cable (L x W x H) 63 x 58 x 29.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 4.29
-42 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic
  • Lightweight and durable

Technical specifications

  • Cable length 150 mm
Product type

Battery tray

Connector

Cable

Dim

(L x W x H) 63 x 58 x 29.5 mm

Suitable for battery size

AA

No. of cells

8

Length

63 mm

Width

58 mm

Height

29.5 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1588369 Goobay 81218 Battery tray 8x AA Cable (L x W x H) 63 x 58 x 29.5 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.37€ 12.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)