• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Goobay 79474 Keystone Modul SAT Antenne Verbinder F Buchse SAT Koaxial Kabel F module Keystone 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay Keystone module SAT/Antenna

  • Made of sturdy plastic housing for long durability
  • Satellite connection for installation in keystone patch panels, network sockets and housing
  • For example, used in laboratories and workshops, home entertainment and network installation
  • With 75 ohm resistor
  • Antenna connector with simple snap-in mounting
  • F-socket for connection of antenna cable

Technical specifications

  • F-socket F > -socket
  • Material: housing: ABS
  • Material contacts: Copper
  • Resistance 75 Ω
  • Vibration: 100 m/s² (10~500 Hz)
  • Frequency range DC ~ 1 GHz
  • Dielectric strength: 500 V/RMS
  • Nominal voltage 170 V max.
  • Contact resistance
  • - Internal contact: ≤ 10 MΩ
  • - External contact: ≤ 5 MΩ
  • Insulation resistance ≥ 1000 MΩ
  • Stable wave ratio
  • - Straight: ≤ 1.2
  • - Right angle: ≤ 1.3
  • Durable connector connection: 500x min.
  • Storage temperature: -40°C to +85°C.
  • Operating temperature 0 °C to 70 °C.
Compatible with

Keystone

Product type

F module

Tool-free installation

Yes

Factory colour

White

Weight

9 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090088 Goobay Goobay 79474 Keystone Modul SAT Antenne Verbinder F Buchse SAT Koaxial Kabel F module Keystone 1 pc(s)

Description

16.2 mm width, F-socket > F-socket

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)