• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky RWH-SS-112D PCB relay 12 V DC 15 A 1 change-over 1 pc(s) Tray

1/2
Packaging type
Tray
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

PCB relay

Type

RWH-SS-112D

Coil nominal voltage

12 V DC

Min. pick-up voltage

0.6 V DC

Max. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

400 Ω

Coil voltage rating

0.36 W

Contact type

1 change-over

Contact material

Ag-alloy

Switching voltage (max.)

110 V DC

Switching current (max.)

15 A

Max. switching capacity

360 W

Connection

Solder pins

Response time

10 ms

Fall time

5 ms

Min. temperature

-30 °C

Max. temperature

85 °C

Weight

9 g

Factory colour

Blue

Length

19 mm

Width

15.4 mm

Height

15 mm

Dim

(L x W x H) 19 x 15.4 x 15 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2347589 GoodSky RWH-SS-112D PCB relay 12 V DC 15 A 1 change-over 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2347589 GoodSky RWH-SS-112D PCB relay 12 V DC 15 A 1 change-over 1 pc(s) Tray

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)