
Highlights & Details
GP Ultra Plus Lithium button cell CR2032 10 piece
- The GP Ultra+ CR2032 Lithium button cell battery offers 80% more energy and is Ideal for car keys, Smart home and IoT devices, where it lasts up to 370 hours longer.
- Thanks to the extended sealing technology the battery remains ready for use for up to 10 years and works reliably at temperatures between 20 °C and 60 °C.
- The child-proof packaging provides additional safety.
Technical specifications
- Great for car keys, remote controls, smartwatches, blood glucose meters, Smart home appliances, IoT devices, clocks, calculators, computer memory back-up (CMOS)
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Li-MnO2
- Voltage
3 V
- Capacity (mAh, Ah)
240 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
3.2 g
- Temperature range
-20 - +60 °C
- Alternative battery types
DL2032
ECR2032
SB-T15
- Type
Ultra Plus
- Content
10 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 3558284 GP Button cell CR 2032 3 V 10 pc(s) 240 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2032 10 Stück
Security datasheet
Security datasheet 3558284 GP Button cell CR 2032 3 V 10 pc(s) 240 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Knopfzelle CR2032 10 Stück
Description
This battery also keeps Smart home and IoT devices up to 370 hours** extra time for a stable and uninterrupted connection.
Thanks to enhanced sealing technology, it reduces self-discharge and prevents leakage, while properly stored, WAS allows a shelf life of up to 10 years^^. In combination with carefully designed electrolyte formulations, the battery is gas resistant and works reliably at temperatures from 20°C to 60°C to ensure that your devices work anywhere and under all conditions.
Safety is a priority. This is why this battery is supplied in child-proof packaging, so that small parts are kept out of the reach of children.
Wherever GP batteries are, there is energy you can rely on.
This text is machine translated.
Hints
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































