• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR123APROB Camera battery CR123A Lithium 1500 mAh 3 V 40 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 3.25 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1500 mAh

Alternative battery types

DL123A

EL123AP

CR17345

Height

34.5 mm

(Ø)

17 mm

Weight

16

Content

40 pc(s)

Type

GPCR123APROB

Rechargeable

No

Dim

(Ø x H) 17 mm x 34.5 mm

Documents & Downloads

Datasheet

Datasheet 3591107 GP GPCR123APROB Camera battery CR123A Lithium 1500 mAh 3 V 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3591107 GP GPCR123APROB Camera battery CR123A Lithium 1500 mAh 3 V 40 pc(s)

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)