• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Super AAA battery Alkali-manganese 1.5 V 4 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA battery GP alkaline super 1,5V 4 pieces

  • Compact 100% paper packaging
  • Patented, spill-resistant design
  • Ideal for devices for everyday use

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2900371 GP Super AAA battery Alkali-manganese 1.5 V 4 pc(s)

Description

The improved GP Super Alkaline AAA Micro batteries with G-TECH technology deliver up to 50% more power in toys as compared to the international standard IEC 60086-2: 2021 MAD

G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline AAA batteries offer a good price-performance ratio and are suitable for everyday devices such as clocks, intelligent remote controls and more. Supplied in a 100% paper package. Select GP Super Alkaline AAA batteries and experience the reliable performance that your devices need.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)