• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Super D battery Alkali-manganese 1.5 V 4 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D Mono Battery GP Alkaline Ultra 1.5V 4 pcs

  • With a durability of up to 10 years
  • Patented, spill-resistant design
  • Ideal for devices for everyday use

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61 mm

(Ø)

33 mm

Content

4 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2900383 GP Super D battery Alkali-manganese 1.5 V 4 pc(s)

Datasheet 2900383 GP Super D battery Alkali-manganese 1.5 V 4 pc(s)

Datasheet 2900383 GP Super D battery Alkali-manganese 1.5 V 4 pc(s)

Security datasheet

Security datasheet 2900383 GP Super D battery Alkali-manganese 1.5 V 4 pc(s)

Description

Discover the improved GP Super Alkaline D Mono batteries with G-TECH technology.

G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline D batteries offer good value for money and are suitable for everyday devices such as torches, toys and more. Select the GP Super Alkaline D batteries and experience the reliable performance that your devices need.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)