• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery CP629458 10.8 V 4400 mAh Fujitsu

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Fujitsu

Compatible with

Fujitsu LifeBook A514

Fujitsu LifeBook A544

Fujitsu LifeBook A555

Fujitsu LifeBook AH544

Fujitsu LifeBook AH564

Fujitsu LifeBook E547

Fujitsu LifeBook E554

Fujitsu LifeBook E733

Fujitsu LifeBook E734

Fujitsu LifeBook E743

Fujitsu LifeBook E744

Fujitsu LifeBook E746

Fujitsu LifeBook E753

Fujitsu LifeBook E754

Fujitsu LifeBook S904

Show more
replaces original battery

CP629458

CP629458-03

CP629460

CP633658-01

CP651527

CP651527-01

CP651529

CP651576-01

CP655594-01

CP655960-01

CP655961-01

CP656337-01

CP656339-01

CP656351-02

CP656422-01

CP671396

CP671398-01

CP673634-01

CP674738-01

CP689462-01

CP689463-01

CP700280-01

CP700281-01

CP700282-01

CP700283-01

CP700283-02

CP700633-01

CP701084-01

CP706313-01

CP706898-01

CP708751-01

CP708752-01

CP716939-01

CP716940-01

CP724461-01

CP753170-01

FPB0297S

FPB0298S

FPB0301S

FPB0311S

FPB0312S

FPB0313S

FPB0317S

FPB300S

FPCBP404

FPCBP404BK

FPCBP404BP

FPCBP404BQ

FPCBP405

FPCBP405BK

FPCBP405Z

FPCBP416

FPCBP421BK

FPCBP421BL

FPCBP422

FPCBP422BK

FPCBP422BL

FPCBP426

FPCBP429

FPCBP434

FPCBP443BK

FPCBP443BP

FPCBP471BP

FPCBP472DP

FPCBP491BK

FPCBP496BK

FPCBP505BK

FPCBP509BP

FPCBP526BP

S26391-F1246-E100

S26391-F1246-E200

S26391-F1246-L200

S26391-F1306-E100

S26391-F1306-L100

S26391-F1306-L200

S26391-F1316-E100

S26391-F1316-E110

S26391-F1316-E200

S26391-F1316-E210

S26391-F1316-L200

S26391-F1386-E100

S26391-F1386-L100

S26391-F1506-E100

S26391-F1516-E100

S26391-F1556-E200

S26391-F1556-L200

S26391-F2138-L200

S26391-F2208-L200

Show more
Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730895 Green Cell Laptop battery CP629458 10.8 V 4400 mAh Fujitsu

User & Safety Instructions

User & Safety Instructions 2730895 Green Cell Laptop battery CP629458 10.8 V 4400 mAh Fujitsu

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)