• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery GC-LE172 11.4 V 4500 mAh Lenovo

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Green cell battery L18C3PF6 L18C3PF7 L18M3PF6 L18M3PF6 L18M3PF7 for Lenovo IdeaPad C340-15IL S340-15IWL-14API S340-15IWL

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo IdeaPad C340-15IIL

S340-14API

S340-15API

S340-15IIL

S340-15IWL

Capacity (mAh, Ah)

4500 mAh

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Multicolour

Keyboard layout

German, QWERTZ

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209039 Green Cell Laptop battery GC-LE172 11.4 V 4500 mAh Lenovo

Description

Green cell battery L18C3PF6 L18C3PF7 L18M3PF6 L18M3PF6 L18M3PF7 for Lenovo IdeaPad C340-15IL S340-15IWL-14API S340-15IWL.

This text is machine translated.

Features

  • Number of cells: 3
  • Cell type: Li-polymer
  • Colour, black
  • Deep discharge protection: Yes
  • Overload protection: Yes
  • Product code: LE172

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)