• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery HSTNN-LB7K 14.8 V 2200 mAh HP

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

HP

Compatible with

HP ProBook 430 G3

HP ProBook 440 G3

HP ProBook 446 G3

replaces original battery

HSTNN-LB7K

805044-221

805044-251

805044-851

805045-221

805045-241

805045-251

805045-851

805292-001

811064-421

811347-001

852741-831

HSTNN-DB7A

HSTNN-LB7A

HSTNN-PB6N

HSTNN-PB6P

HSTNN-Q96C

HSTNN-Q98C

P3G13AA

P3G14AA

R004

R006

R006XL

R0O4

R0O6XL

RO04

RO04044

RO04044-CL

RO06

RO06055XL

RO06055XL-CL

RO06XL

ROO4

ROO6

ROO6XL

Show more
Capacity (mAh, Ah)

2200 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730871 Green Cell Laptop battery HSTNN-LB7K 14.8 V 2200 mAh HP

User & Safety Instructions

User & Safety Instructions 2730871 Green Cell Laptop battery HSTNN-LB7K 14.8 V 2200 mAh HP

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)