• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell VitalCharger Charger for cylindrical cells NiMH AAA , AA

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VitalCharger round cell charger

  • Compact and light
  • Flexible thanks to Micro-USB and USB-C input
  • Charges 1 to 4 AAA or AA rechargeable batteries

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

USB-C®

5 V via USB

Max. charging current per slot

300 mA

Charger features

Battery voltage based auto switch-off

Individual slot monitoring

Width

155 mm

Height

80 mm

Depth

30 mm

Weight

72 g

Dim

(W x H x D) 155 x 80 x 30 mm

Operating voltage

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2355844 Green Cell VitalCharger Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 2355844 Green Cell VitalCharger Charger for cylindrical cells NiMH AAA , AA

Description

With the independant 4-channel power supply system, you can charge 1 to 4 AA or AAA batteries at the same time. LED diodes clearly inform about the charging status and the status of each battery.

This text is machine translated.

Features

  • Minus-Delta U shutdown
  • Individual bay monitoring
  • LED status display
  • short-circuit proof
  • Surge protection

Scope of delivery

  • VitalCharger
  • User manual.

Hints

Output AA: 4x 0.3 A
Output AAA: 4x 0.12 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)