• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1500+GE 114 pH meter pH

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Waterproof pH-Meter G1500 with electrode GE 114-WD

  • Measurement range 0 to 14.00 pHBNC connection for alternating electrodesWaterproof and robust3000 hours battery life
  • Symbol image for Greisinger G1500+GE 114 pH meter pH

Technical specifications

  • Waterproof pH meter, device complete with pH electrode GE 114
  • Display: 3-line segment display with background lighting," can be rotated by 180°"
  • Measuring range: 0.00.. 14.00 pH
  • Resolution 0.01 pH
  • Working temperature: -20 ... +50 °C
  • Power supply: 2 x AA batteries
  • Housing: leak-proof ABS-casing
Product type

pH meter

Reading type

pH

Display

Digital

Manufacturer's standards (with certificate)

Dim

(L x W x H) 28 x 54 x 108 mm

pH reading range

0.00 - 14.00 pH

pH reading range (max.)

14.00 pH

pH reading range (min.)

0.00 pH

Width

54 mm

Height

108 mm

Length

28 mm

Interfaces

BNC socket

Documents & Downloads

Datasheet

Datasheet 1592172 Greisinger G1500+GE 114 pH meter pH

User & Safety Instructions

User & Safety Instructions 1592172 Greisinger G1500+GE 114 pH meter pH

Description

Accurate pH-meter G1500 incl. pH electrode GE 114

The regular measure and adjust the pH-value represents the basis for all further disinfection measures and should be carried out once or twice a week, as the pH-value in the long term and, depending on the temperature changes. Is the value measured too low or is less than 7.0, you can arise in the eye irritation or metallic materials, such as swimming pool ladders and stainless steel lights corrode. So-called chloramines, which also form the mucous membrane irritation and cause unpleasant odours. In this case, the addition of pH-Plus is necessary. Is the measured pH-value, however, too high or over 7.5, that on the one hand the natural acid mantle of the skin protection increasingly destroyed, on the other hand, there is a hard water to lime failure. But above all, the disinfection effect of chlorine. In this case, so the addition of pH-Minus is necessary.

This text is machine translated.

Features

  • Modern and functional housing
  • Three-row display, overhead display
  • Backlit display

Scope of delivery

  • Basic device
  • Electrode
  • Factory calibration protocol
  • 2x battery
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 368.97*

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)