• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G7500 Multi tester pH, ORP, Temperature, O2 saturation, O2 concentration, Conductivity

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger MultiSensor Water analysis Hand measuring device G 7500

  • High ohmic BNC input for pH/redox
  • 2 ter input for conductivity or dissolved oxygen
  • 2 measured variables can be measured simultaneously

Technical specifications

  • "Measurement range, redox":-1500 up+1500 mV
  • Conductivity reading range: 0 μs/cm to 500 mS/cm
  • Measuring range oxygen sati supply: 0.0 to 500% sat
  • Measuring range Oxygen concentration 0.0 to 50.0 mg/l
  • Measuring range oxygen partial pressure: 0 to 1013 mbar O2.
Product type

Multi tester

Reading type

pH

ORP

Temperature

O2 saturation

O2 concentration

Conductivity

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

Reversible

Power supply (details)

3 NiMH rechargeable batteries type AAA

Conductivity reading range

0 µS/cm - 500 mS/cm

Conductivity reading range (max.)

500 mS/cm

Conductivity reading range (min)

0 µS/cm

Temperature reading range

-10.0 up to +110.0 °C

Temperature reading range (max.)

+110.0 °C

Temperature reading range (min.)

-10.0 °C

pH reading range

-2.00 - 16.00 pH

pH reading range (max.)

16.00 pH

pH reading range (min.)

-2.00 pH

Interfaces

USB

Micro USB

Documents & Downloads

Datasheet

Datasheet 1766318 Greisinger G7500 Multi tester pH, ORP, Temperature, O2 saturation, O2 concentration, Conductivity

User & Safety Instructions

User & Safety Instructions 1766318 Greisinger G7500 Multi tester pH, ORP, Temperature, O2 saturation, O2 concentration, Conductivity

Description

The G7500 is a convenient multi-channel water analysis device for simultaneous measurement of two measured variables and the corresponding temperature. Can be combined are all significant electrochemical measurements:

PH/Redox + conductivity/salinity
PH/Redox + dissolved oxygen

The illuminated graphic display provides all parameters in clear text in german or english, further languages are easy to integrate (cost on request). Large display or measurement value chart are also can be represented. The use of our proven standard connector ensures that you can use our standard sensors - deliberately without additional costs thanks to the sophisticated technology in the sensors. Thus, the device through the performance and the affordable price system (please consult our sets). The modern device platform uses the standard USB cable for charging the internal battery (changeable) and to read out data logger, without additional software or adapters are necessary. The Logger is as easy to use as a USB 2.0 Data Stick will be read out. Thus you have applications such as water monitoring, neutralization processes or agricultural surveys compact in the handle.

This text is machine translated.

Features

  • Water-protected
  • Micro USB (mass storage, COM-Port)
  • NiMH AAA rechargeable batteries, charging via Micro USB
  • Graphical, Multilingual LCD (lighting: white, red for alarm)
  • Measuring value and trend display

Scope of delivery

  • G7500
  • Micro USB cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 888.98*

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)