• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GLF 401 MIN Air probe -25 up to 70 °C Sensor type Pt100

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Temperature Air probe GLF 401 Mini

  • Sensor type Pt100
  • -25 up to 70 °C
  • Mini DIN connector

Technical specifications

  • Temperature sensor Pt100
  • Measurement range: -25 to +70 °C
  • Accuracy: DIN class A
  • With 4-pin Mini-DIN connector
Product type

Air probe

Sensor type

Pt100

Pick-up time (details)

25 s

Temperature reading range (min.)

-25 °C

Temperature reading range (max.)

70 °C

Dim

(Ø x L) 1.6 mm x 40 mm

Probe length

40 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Temperature reading range

-25 up to 70 °C

Temperature accuracy

±0,15 °C

Compatible with (details)

Suitable for all Greisinger temperature measuring devices with connection for Pt100-sensor with mini DIN plug

Length

40 mm

(Ø)

1.6 mm

Connection

Mini-DIN 4-pin

Documents & Downloads

Datasheet

Datasheet 649952 Greisinger GLF 401 MIN Air probe -25 up to 70 °C Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 649952 Greisinger GLF 401 MIN Air probe -25 up to 70 °C Sensor type Pt100

Description

Pt100 Air probe for fast and accurate measurement of the ambient air. The sensor consists of a very thin VA4 pipe with 1.6mm diameter. The connection to the measuring device is performed directly without any cable by means of a Mini DIN connector.

This text is machine translated.

Features

  • 1.6Mm thin tube, rust-free
  • Mini-DIN plug
  • For direct connection to the measuring device (without cable)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 356.99*

What kind of Thermal Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)