• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH38-LW1-TFK Moisture probe

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger moisture measurement set for agriculture with GMH 3831-LW1 and sensor GMH38-LW1-TFK

  • Suitable for

Technical specifications

  • Display Devices 3830:
  • Display range temperature: -40,0 ... +200.0°C
  • Humidity measuring range: 0.0 ... 100.0% u (with respect to dry mass, depending on curve)
  • Sensor connection: BNC (humidity) and Type K thermocouple socket (temperature)
  • Stick sensor GSF 50 TFK:
  • Temperature measurement range: 0.0 ... +100 °C
  • Humidity measuring range: 0.0 ... 100.0% u (with respect to dry mass, depending on curve)
  • Sensor length: 43 cm
Product type

Moisture probe

Temperature

To 40.0 °C to + 200.0 °C

Manufacturer's standards (no certificate)

Weight

450 g

Length

43 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384574 Greisinger GMH38-LW1-TFK Moisture probe

Description

Measuring device for fast material humidity determination in bales and bulk materials.
Universal tool for loss prevention and quality assurance.
Both the display device as well as the stick sensor have been optimized for use in agriculture.
The over 1 m long stick sensor with integrated temperature probe is very well suited for measurement in hay and straw rolls as well as bulk goods.
By penetration into the material can be easily and quickly determine material humidity and temperature.

The strength of the measuring procedure:
With little effort (without special samples), the humidity in bales*) and bulk solids (grain wood chips) be estimated, even "Moisture esters" can be detected.
Due to the quick and precise temperature measurement, you can also use fermentation and fermentation effects to be assessed, even if the material humidity already has the measuring range of the measuring device (as for example in Silage…)

This text is machine translated.

Scope of delivery

  • 3830
  • GSF50 TFK
  • User manual
  • Battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 848.99*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)