Multi tester
pH
Temperature
ORP
PH: ±0.005 pH
Redox / mV: ±0.05% FS (mV or MVH)
Temperature: ±0.2 °C (in the range of -5.0 ... 100.0 °C)
RH ±0.1 RH
-20 ... +50 °C
(L x W x H) 37 x 86 x 160 mm
250 g
-5.0 up to 105.0 °C
105.0 °C
-5.0 °C
-2.0 - 16.0 pH
16.0 pH
-2.0 pH
86 mm
160 mm
37 mm
Datasheet 2482952 Greisinger GMH5530-G135 Multi tester pH, Temperature, ORP
User & Safety Instructions 2482952 Greisinger GMH5530-G135 Multi tester pH, Temperature, ORP
€ 477.99*
The necessary accessories are required to use the article as described.