• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GSF40TF Needle probe

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger material humidity probe GSF-40 TF

  • TE mini I/O connector
  • Symbol image for Greisinger GSF40TF Needle probe

Technical specifications

  • Design: insertion probe, 67 cm, with temperature sensor
  • BNC plug
  • Thermal stress-free mini flat plug
Product type

Needle probe

Probe length

60 cm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Weight

0.86 kg

Length

67 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592152 Greisinger GSF40TF Needle probe

Description

The insertion probe GSF 40 TF has both a sensor for measurement of material humidity as well as also via a temperature sensor. The sensor is ideal for precise and reliable measurements in up to 60 cm depth in pressed hay and straw bales, cereals, etc.

This text is machine translated.

Features

  • Insertion probe 67 cm
  • For simultaneous measurement of temperature and humidity
  • Measuring depth up to 60 cm
  • 1m connection cable

Scope of delivery

  • Sensor, Operating Instructions

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)