• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-2225 Mains-powered 0.1 Hz - 25 MHz 2-channel Arbitrary, Sinus, Rectangle, Noise, Triangle

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary Function Generator AFG-2225

  • 2 independent output channels
  • Bandwidth 1 µHz - 25 MHz
  • Arbitrary Generator 120 MSa/s
  • Direct digital signal generation (DDS)
  • USB host

Technical specifications

  • AM/FM/PM/SUM Modulation: 2 MHz - 20 kHz
  • FSK Modulation: 2 MHz - 100 kHz
  • Offset: ± 5 Vp
  • Curve Memory: 4 kPt
  • Impedance 50 Ω
  • Input resistance: 1 kΩ // 1 pF
  • Resolution: 0.1 Hz
  • Display: Color-LCD 8.89 cm
Signal output type

Sine / square / ramp / pulse / noise / Arbitrary Signal

Product type

Mains-powered

Frequency range

0.1 Hz - 25 MHz

Signal output types

Arbitrary

Sinus

Rectangle

Noise

Triangle

Frequency range (sine)

1 µHz - 25 MHz

Frequency range square wave

1 µHz - 25 MHz

Square wave slew rate

25 ns

Display

LCD

Frequency range triangle

1 µHz - 1 MHz

Manufacturer's standards (no certificate)

Wobble function

25 µHz - 1 MHz

Internal modulation

AM/FM/PM/FSK/SUM

Trigger (synchronous)

TTL

Frequency reading (external)

5 Hz - 150 MHz

Dim

(W x H) 266 mm x 107 mm

Weight

2.5 kg

No. of channels

2-channel

Max. frequency

25 MHz

Min. frequency

0.1 Hz

Features

Modulation

Width

266 mm

Height

107 mm

Interfaces

USB

Voltage supply

Mains

Type

AFG-2225

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 630771 GW Instek AFG-2225 Mains-powered 0.1 Hz - 25 MHz 2-channel Arbitrary, Sinus, Rectangle, Noise, Triangle

Description

The AFG -2225 function generator with direct digital signal generation (DDS) offers a bandwidth of 25 MHz and two independent output channels. The equipment includes the standard signals: sine, square, ramp, noise and 120 MSa/s arbitrary waveform with 10-bit vertical resolution. In addition, the functions AM/FM/PM/FSK/SUM modulation, Sweep/Burst and frequency counter. The 8.89 cm large LCD color monitor shows all Waveform parameters and settings. A USB interface can be used for the remote control with a computer. The arbitrary waveform can be used via the free downloadable PC ® software is generated and transmitted via USB to the generator.

This text is machine translated.

Features

  • Adjustable pulse/pause ratio for square-wave signal
  • Setting the waveform parameters via keyboard and rotary knob
  • Simultaneous display of amplitude, DC offset and a variable function in the display
  • 10 3.1.2 memory slots
  • 10 non-volatile 4 Mpts signal shape memory.
  • This text is machine translated.

Scope of delivery

  • 2 measuring cable (BNC-BNC)
  • Power cord
  • Operating Instructions (GB)
  • Quick guide.

Hints

The PC ® software for creating the arbitrary signal is available in the download area in the Internet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 545.27€ 543.07*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)