• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPH-1503 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 15 0 - 5 A 45 W USB , GPIB, LAN OV

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek PPH-1503 Laboratory power supply, adjustable from 0 V to 15 V 5 A

  • No. of outputs 1 x
  • 0 - 15 / 0 - 5 A
  • 45 W
  • USB , GPIB, LAN
  • OVP

Technical specifications

  • Display type used: LCD 3.5"
  • Number of channels: 1
  • Fuse: Thermal, overload, overvoltage
  • Output voltage solution: 1mV
  • Output current solution: 0.1mA
Type

PPH-1503

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

45 W

Interfaces

USB

GPIB

LAN

Features

OVP

Dim

(L x W x H) 363 x 222 x 86 mm

DAkkS standards

Weight

4.2 kg

Output

USB

Output voltage (max.)

15 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Load balance

0.01 %

Width

222 mm

Height

86 mm

Length

363 mm

Max. temperature

+40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468786 GW Instek PPH-1503 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 15 0 - 5 A 45 W USB , GPIB, LAN OV

What kind of Bench power supply units are you looking for?