• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSB-1400M Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 160 V DC 0 - 10 A 400 W USB , Eth

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek PSB-1400m laboratory power supply, adjustable 0 V/DC to 160 V/DC 10 A.

  • 0 - 160 V DC / 0 - 10 A
  • 400 W
  • USB , Ethernet, GPIB
  • programmable

Technical specifications

  • Number of channels: 1
  • Power supply type: Impulse
  • Current stabilization: ≤ 0.1% ± 10 mA
  • Voltage stabilization: ≤ 0.1 % ± 50 mV
Type

PSB-1400M

Product type

Bench PSU (adjustable voltage)

400 W

Interfaces

USB

Ethernet

GPIB

Features

programmable

Dim

(L x W x H) 350 x 214 x 124 mm

DAkkS standards

Weight

5.2 kg

Output voltage (max.)

160 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Width

214 mm

Height

124 mm

Length

350 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468780 GW Instek PSB-1400M Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 160 V DC 0 - 10 A 400 W USB , Eth

What kind of Bench power supply units are you looking for?