Image similar
PPT-3615
Bench PSU (adjustable voltage)
1 x
108 W
Linear regulated PSU
GPIB
remote controlled
(L x W x H) 346 x 225 x 145 mm
ISO standards
10 kg
36 V
0 V
3 A
0 A
225 mm
145 mm
346 mm
+40 °C
0 °C
yes
User & Safety Instructions 2468348 GW Instek PPT-3615 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 3 A 108 W GPIB remote control