• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPH-1510D(CE) Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 15 V 0 - 5 A 45 W, 36 W USB ,

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek PPH-1510D(CE) laboratory power supply, adjustable from 0 V to 15 V 5 A.

  • 0 - 15 V / 0 - 5 A
  • 45 W, 36 W
  • USB , GPIB, LAN

Technical specifications

Type

PPH-1510D(CE)

Product type

Bench PSU (adjustable voltage)

45 W

36 W

Interfaces

USB

GPIB

LAN

Dim

(L x W x H) 363 x 222 x 86 mm

DAkkS standards

Weight

4.5 kg

Output voltage (max.)

15 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Load balance

0.01 %

Width

222 mm

Height

86 mm

Length

363 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468783 GW Instek PPH-1510D(CE) Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 15 V 0 - 5 A 45 W, 36 W USB ,

What kind of Bench power supply units are you looking for?