• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPH-1506D (CE) Bench PSU (adjustable voltage) 0 - 15 0 - 5 A 45 W, 36 W USB , GPIB, LAN remote controlled No.

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,449.00 / piece)
€ 3,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GW Instek PPH-1506D (CE) laboratory power supply, adjustable from 0 V to 15 V 5 A.

  • No. of outputs 1 x
  • 0 - 15 / 0 - 5 A
  • 45 W, 36 W
  • USB , GPIB, LAN
  • remote controlled

Technical specifications

Type

PPH-1506D (CE)

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

45 W

36 W

Interfaces

USB

GPIB

LAN

Features

remote controlled

Dim

(L x W x H) 363 x 222 x 86 mm

Manufacturer's standards (no certificate)

Weight

4.5 kg

Output voltage (max.)

15 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Load balance

0.01 %

Width

222 mm

Height

86 mm

Length

363 mm

Max. temperature

+40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178575 GW Instek PPH-1506D (CE) Bench PSU (adjustable voltage) 0 - 15 0 - 5 A 45 W, 36 W USB , GPIB, LAN remote controlled No.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)