• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPS-3635 Bench PSU (adjustable voltage) 0 - 36 V 0 - 3.5 A 126 W programmable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,665.00 / piece)
€ 1,665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PPS-3635 Single Output Programmable Linear D.C. Power Supply

  • Easy Operation with UP/DOWN Key
  • High Resolution: 10mV, 1mA
  • Over Voltage Protection, Over Current Protection by Hardware
  • 100 Sets of Memory
  • Self Test and Software Calibration
  • Meets UL CSA IEC Safety Regulation
  • Auto Step Running With Time Setting
  • FRONT/REAR Output and Sense Switch Selectable
  • IEEE-488.2 and SCPI Compatible Command set
  • Labview Driver Software
  • High Stability, Low Drift
  • 4 Digit Display

Technical specifications

Type

PPS-3635

Product type

Bench PSU (adjustable voltage)

126 W

Technology

Linear regulated PSU

Features

programmable

Dim

(L x W x H) 346 x 255 x 145 mm

Manufacturer's standards (no certificate)

Weight

9.5 kg

Output voltage (max.)

36 V

Output voltage (min.)

0 V

Max. output current

3.5 A

Output current (min.)

0 A

Width

255 mm

Height

145 mm

Length

346 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178576 GW Instek PPS-3635 Bench PSU (adjustable voltage) 0 - 36 V 0 - 3.5 A 126 W programmable

Description

The PPS-3635 is a programmable, linear DC power supply with a single 126W output. OVP and OCP hardware protection, as well as compliance with the most important safety standards such as UL, CSA and IEC, ensure a high level of safety and reliability. Remote detection increases precision by compensating for cable losses between loads. The SCPI command set and LabVIEW driver access through the GPIB interface enable remote control and ATE software development. The flexible PPS-3635 is ideal for high-level applications that require high precision and an additional level of safety.

This text is machine translated.

What kind of Bench power supply units are you looking for?