• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPS-3635 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 V 0 - 3.5 A 126 W programmable

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek PPS-3635 laboratory power supply, adjustable from 0 V to 36 V 3.5 A

  • 0 - 36 V / 0 - 3.5 A
  • 126 W
  • programmable

Technical specifications

Type

PPS-3635

Product type

Bench PSU (adjustable voltage)

126 W

Technology

Linear regulated PSU

Features

programmable

Dim

(L x W x H) 346 x 255 x 145 mm

ISO standards

Weight

9.5 kg

Output voltage (max.)

36 V

Output voltage (min.)

0 V

Max. output current

3.5 A

Output current (min.)

0 A

Width

255 mm

Height

145 mm

Length

346 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468201 GW Instek PPS-3635 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 V 0 - 3.5 A 126 W programmable

Description

The PPS-3635 is a programmable, linear DC power supply with a single 126W output. OVP and OCP hardware protection, as well as compliance with the most important safety standards such as UL, CSA and IEC, ensure a high level of safety and reliability. Remote detection increases precision by compensating for cable losses between loads. The SCPI command set and LabVIEW driver access through the GPIB interface enable remote control and ATE software development. The flexible PPS-3635 is ideal for high-level applications that require high precision and additional safety.

This text is machine translated.

What kind of Bench power supply units are you looking for?