• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPH-1503D Bench PSU (adjustable voltage) 0 - 15 0 - 5 A 45 W, 18 W USB , GPIB, LAN remote controlled No. of ou

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,345.00 / piece)
€ 3,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PPH-1503D & PPH-1506D & PPH-1510D Programmable High Precision D.C. Power Supply

  • Dual Channel DC Power Output
  • PPH-1503D (CH1: 0~15V/0~3A or 0~9V/0~5A; CH2: 0~12V/0~1.5A)
  • PPH-1506D (CH1: 0~15V/0~3A or 0~9V/0~5A; CH2: 0~12V/0~3A)
  • PPH-1510D (CH1: 0~15V/0~3A or 0~9V/0~5A, 0~4.5V/0~10A(Rear terminal); CH2: 0~12V/0~3A)
  • 3.5 inch TFT LCD Display
  • Built-in DVM Measurement Function
  • High Measurement Resolution (1mV/0.1μA for 5mA Range)
  • Current Sink Function (Maximum : 3.5A)
  • Pulse Current Measurement
  • Long Integration Current Measurement
  • Sequence Function (Sequential power output)
  • Built-in Battery Simulation Function
  • OVP, OCP, OTP & Temperature Display for Heat Sink
  • Support USB (Device& Host)/GPIB/LAN
  • 5 Groups of Save/Recall Setting
  • External RELAY Control

Technical specifications

Type

PPH-1503D

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

45 W

18 W

Interfaces

USB

GPIB

LAN

Features

remote controlled

Dim

(L x W x H) 363 x 222 x 86 mm

Manufacturer's standards (no certificate)

Weight

4.5 kg

Output

USB

Output voltage (max.)

15 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Load balance

0.01 %

Width

222 mm

Height

86 mm

Length

363 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177947 GW Instek PPH-1503D Bench PSU (adjustable voltage) 0 - 15 0 - 5 A 45 W, 18 W USB , GPIB, LAN remote controlled No. of ou

Description

PPH-15xxD high precision measurement capability achieves the maximum resolution of 1mV/0.1uA and the smallest pulse current width of 33us that satisfy customers’ measurement application requirements of high resolution and pulse current. Fast load current variation will result in voltage sag for general power supplies that will have an impact on DUT’s internal circuit operation. PPH-15xxD is equipped with the excellent transient recovery time, which can, in less than 40us, recover the output voltage to within 100mV of the previous voltage output when the current level changes from 10% to 100% of the full scale. Furthermore, conventional power supplies do not have sufficient response speed to promptly respond to set voltage value once the set voltage is changed. PPH-15xxD has a rise time of 0.2ms and a fall time of 0.3ms, which are 100 times faster than that of conventional power supplies. Therefore, PPH-15xxD can provide DUT with a stable output voltage even when DUT is operating under large transient current output. The internal high-speed sampling circuit design of PPH-15xxD, with the sample rate of 64K, can conduct pulse current measurement without using a current probe and oscilloscope. The current read back accuracy is 0.2%+1uA (equals to 11uA) at 5mA range, and the read back resolution is 0.1uA that allow DUT to be measured with a high accuracy level. Unlike battery, general power supplies, which do not have the characteristics of fast transient recovery time, can not maintain a stable power supply for cellular phone, wireless device, and wearable device which produce large transient pulse current load for hundreds of μs to dozens of ms when in use. PPH-15xxD, different from general power supplies, has the characteristics of fast transient recovery time. While simulating battery to output pulse current, PPH-15xxD can quickly compensate the voltage drop caused by pulse current. PPH-15xxD’s CH1 has the built-in battery simulation function, which can define output impedance settings so as to accurately simulate battery’s impedance characteristics during battery discharge. Fast transient recovery time and built-in battery simulation function together facilitate PPH-15xxD to accurately simulate battery’s real behavior pattern so as to conduct product tests.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)