• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 4016138197594 Single button point control Assembly kit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single button point control

Type

Assembly kit

Output current

3 A

Operating voltage

12-20 V DC

Length

100 mm

Width

70 mm

Dim

(L x W) 100 mm x 70 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197599 H-Tronic 4016138197594 Single button point control Assembly kit

Description

With this controller, you can switch the points and any two coil relay with a single button or a reed switch. Since the switching pulse is limited in duration, magnetic drives can be used with and without end stop. The drives capture a specific basic position with switching on. The display of point adjustments (feedback) is done via LEDs. Two points can be controlled with this module.

Features

  • Current consumption approx. 6 mA
  • Switch voltage approximately 12 - 20 V DC
  • Max. Switching current 3 A
  • Kit with detailed assembly instructions

Hints

Not recommended for Fleischmann N-drive

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)