• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 95304 Timer Black Digital

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama kitchen timer "Countdown" digital

  • Digital timer with timer and counter function
  • Programmable by 3 buttons up to 99 min. and 59 s.
  • Loud signal tone
  • This text is machine translated.

Technical specifications

Product type

Timer

Display

Digital

Functions

Alarm

Type

Quartz

Factory colour

Black

Dim

(L x W x H) 80 x 15 x 70 mm

Width

15 mm

Height

70 mm

Length

80 mm

Power supply

AAA battery (1x), included

Timing range (max.)

99 min

Clock/watch features

Large display

UKCA

yes

Description

Features

  • With timer and counter function
  • Programmable up to 99 min and 59 s with 3 buttons, with start/stop button
  • Loud signal tone
  • 4stelliges, large display with display range XX:XX
  • Stable housing can be attached in many positions, e.g. by magnet, clip, in-built trailer and stand

Scope of delivery

  • Kitchen timer "Countdown"
  • Battery
  • User manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)