
Highlights & Details
Hama PD 10 Power bank
- 3 outputs: 2x USB-C, 1x USB-A
- Rapid-charging technologies Power delivery and Qualcomm® Quick Charge™ 3.0
- Optimised charging process saves battery power and extends the service life
Technical specifications
- Outputs
USB
USB-C® socket
- Type
PD 10
- Dim
(L x W x H) 126 x 70 x 18 mm
- Height
18 mm
- Length
126 mm
- Width
70 mm
- Weight
215 g
- Factory colour
Anthracite
- Charging method
Power Delivery 3.0
Quick Charge 3.0
- Technology
LiPo
- Capacity (mAh, Ah)
10000 mAh
- Connector type
USB-A 1x
USB-C® 2x
- Wireless charging
No
- Charging current (max.)
3000 mA
- USB-C current input (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current output (max.)
3 A
- USB-C voltage output (max.)
9 V
- Charging slots
3
- Operating voltage
USB-C®
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3089555 Hama PD 10 Power bank 10000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo Anthracite
User & Safety Instructions
User & Safety Instructions 3089555 Hama PD 10 Power bank 10000 mAh Power Delivery 3.0, Quick Charge 3.0 LiPo Anthracite
Description
This text is machine translated.
Features
- 3 outputs: 2x USB-C, 1x USB-A
- Quick charging technologies Power delivery and Qualcomm® Quick Charge™ 3.0 for extremely fast charging, faster than with conventional chargers
- Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
- Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
- Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
- Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
- One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
- The Power Pack is fully charged in 6.5 hours via the USB-C port
- Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available
Scope of delivery
- Power pack "PD 10"
- Charging cable USB-C - USB-C, 30 cm
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































