• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Prime M50CD-B Document shredder 6 sheet 2 x 12 mm P-5 13 l Also shreds Credit cards

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder Prime M50CD-B 2 x 12 mm 13 l

  • Black Micro-cut shredding Working width: 22 cm
  • Shredder - paper shredders - CDs paper shredders from credit card shredders
  • Shredder capacity: 5 sheets
  • Basket volume 13 l 68 dB
  • Power consumption (standard mode) 220 W.

Technical specifications

Product type

Document shredder

Protection class

Protection class 3 (high security level, top-secret information)

Security level

P-5

Strip/particle size

2 x 12 mm

No. of pages (max.)

6 sheet

Collector

13 l

Also shreds

Credit cards

Noise emission (max.)

68 dB

Width

310 mm

Height

380 mm

Depth

164 mm

Weight

4320 g

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 310 x 380 x 164 mm

Max. operating noise

68 dB

Power consumption (ON)

220 W

Power supply (details)

220 - 240 V

UKCA

yes

Quantity per pack

1 Stück(e)

Entry width

22 cm

Shredding paper clips

no

Shredding staples

yes

Working width

22 cm

Overheat protection

yes

Shredding CDs

yes

Shredding capacity

5 Blätter

Reverse

yes

Shredding speed

2500 mm/min

Automatic on/off control

yes

Basket volume

13 l

Viewing window

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553524 Hama Prime M50CD-B Document shredder 6 sheet 2 x 12 mm P-5 13 l Also shreds Credit cards

Description

Home and office paper shredders: Micro-cut document shredders for up to 5 sheets of A4 paper (80 g/m²) in one go, also shreds plastic cards and CDs/DVDs/Blu-rays for a secure destruction of highly confidential and secret data

This text is machine translated.

Features

  • Home and office paper shredders: Micro-cut document shredders for up to 5 sheets of A4 paper (80 g/m²) in one go, also shreds plastic cards and CDs/DVDs/Blu-rays for a secure destruction of highly confidential and secret data
  • Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed, and stop as soon as the grinding process is finished for more comfort and less noise
  • Rewind function: Especially useful when a stuck document is to be released again by means of automatic and rewind keys
  • Protection class 3: The professional document shredder guarantees a very high protection requirement for especially confidential and secret data on paper (P5)
  • Even wide US-letter format easy and fast shredding: 220 mm feeder and 2.5 m/min cutting speed
  • Including trash-box (13 liter) with window
  • Simple handling via control switch: On/off, return line
  • Safety device prevents operation as soon as the device head is not inserted properly in the waste basket
  • Premium quality in compact format: Thanks to high-quality cutting unit and practical dimensions, the document shredder is suitable as a professional device in the office, home and home office

Scope of delivery

  • Shredder "Prime M50CD-B"
  • 13 liter basket
  • User manual

More interesting products

(*All information is plus legal VAT)