• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Safe X50 Document shredder 6 sheet Particle cut 4 x 39 mm P-4 11 l Also shreds Credit cards

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder Safe X50 Particle cut 4 x 39 mm 11 l

  • Black cross-shredders Working width: 22 cm
  • Document shredder - staples paper shredder credit card shredders
  • Shredder capacity: 5 sheets
  • Basket volume 11 l 65 dB
  • Power consumption (standard mode) 185 W.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 39 mm

Cutting width (max.)

22 cm

No. of pages (max.)

6 sheet

Collector

11 l

Also shreds

Credit cards

Noise emission (max.)

65 dB

Width

322 mm

Height

309 mm

Depth

169 mm

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 322 x 309 x 169 mm

Max. operating noise

65 dB

Power consumption (ON)

185 W

Power supply (details)

220 - 240 V

UKCA

yes

Quantity per pack

1 Stück(e)

Entry width

22 cm

Shredding staples

yes

Working width

22 cm

Overheat protection

yes

Shredding capacity

5 Blätter

Reverse

yes

Shredding speed

2500 mm/min

Automatic on/off control

yes

Basket volume

11 l

Viewing window

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553521 Hama Safe X50 Document shredder 6 sheet Particle cut 4 x 39 mm P-4 11 l Also shreds Credit cards

Description

Cross-cut document shredder for up to 5 sheets of A4 paper (80 g/m2) in one operation, also shreds plastic cards

This text is machine translated.

Features

  • Cross-cut document shredder for up to 5 sheets of A4 paper (80 g/m2) in one operation, also shreds plastic cards
  • Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed and stop as soon as the grinding process is finished
  • Rewind function: Especially useful when a stuck document is to be released again by means of automatic and rewind keys
  • Including trash-box (11 liter) with window
  • Safety device prevents operation as soon as the device head is not inserted properly in the waste basket

Scope of delivery

  • Shredder "SAFE X50"
  • 11 liter basket
  • User manual

More interesting products

(*All information is plus legal VAT)