• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1553DRDBKBAT Hand-held casing 147 x 89 x 24 Acrylonitrile butadiene styrene Red 1 pc(s)

1/2
Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
89 mm
Height
24 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1553DRDBKBAT Hand-held casing 147 x 89 x 24 Acrylonitrile butadiene styrene Red 1 pc(s)

Our service for you

Technical specifications

Product type

Hand-held casing

Features

with battery tray

Material

Acrylonitrile butadiene styrene

Factory colour

Red

Length

147 mm

Width

89 mm

Height

24 mm

Type

1553DRDBKBAT

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 534324 Hammond Electronics 1553DRDBKBAT Hand-held casing 147 x 89 x 24 Acrylonitrile butadiene styrene Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534324 Hammond Electronics 1553DRDBKBAT Hand-held casing 147 x 89 x 24 Acrylonitrile butadiene styrene Red 1 pc(s)

Description

The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.

More interesting products

(*All information is plus legal VAT)