
Image similar
Edge connector (sockets)
32
Edge connector, straight
+ sleeve
Perpendicular (to the PCB)
2
5.08 mm
6 A
6 A
D
16
Grey
PA
09042326832
1 pc(s)
Copper alloy
94.9 mm
11.6 mm
10.5 mm
+125 °C
-55 °C
09 04 232 6832
(L x W x H) 10.5 x 94.9 x 11.6 mm
(a+c)
1550 V
DIN 41612
32
Yes
Gold plated
Soldering
Datasheet 749363 HARTING 09042326832 Edge connector (sockets) Total number of pins 32 No. of rows 2 1 pc(s)
User & Safety Instructions 749363 HARTING 09042326832 Edge connector (sockets) Total number of pins 32 No. of rows 2 1 pc(s)
€ 23.48*
The necessary accessories are required to use the article as described.