

Pin inset
Pebble grey (RAL 7032)
Han® D
Wire wrap
15
15 + PE
≥ 500
Han D®
1 pc(s)
+125 °C
-40 °C
Yes
250 V
FALSE
15
Pin
-40-125 °C
V0
4 kV
Wrapped connection
Silver
3
FALSE
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
500
15
Datasheet 3008040 HARTING 09210152601 Pin inset Han® D 15 + PE Wire wrap 1 pc(s)
Datasheet 3008040 HARTING 09210152601 Pin inset Han® D 15 + PE Wire wrap 1 pc(s)
User & Safety Instructions 3008040 HARTING 09210152601 Pin inset Han® D 15 + PE Wire wrap 1 pc(s)