

Pin inset
Pebble grey (RAL 7032)
Han® D
Wire wrap
64
64 + PE
≥ 500
Han D®
1 pc(s)
+125 °C
-40 °C
Yes
250 V
FALSE
64
Pin
-40-125 °C
V0
4 kV
Wrapped connection
Silver
3
FALSE
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
500
64
Datasheet 3008042 HARTING 09210642601 Pin inset Han® D 64 + PE Wire wrap 1 pc(s)
Datasheet 3008042 HARTING 09210642601 Pin inset Han® D 64 + PE Wire wrap 1 pc(s)
User & Safety Instructions 3008042 HARTING 09210642601 Pin inset Han® D 64 + PE Wire wrap 1 pc(s)