• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09210402601 Pin inset Han® D 40 + PE Wire wrap 1 pc(s)

Product type
Pin inset
Series
Han® D
Connection
Wire wrap
Total no. of pins
40 + PE
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® D

Connection

Wire wrap

Number of pins

40

Total no. of pins

40 + PE

Mating cycles

≥ 500

Series

Han D®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

250 V

FALSE

40

Pin

-40-125 °C

V0

4 kV

Wrapped connection

Silver

3

FALSE

TRUE

Other copper alloys

Thermoplastic

10 A

Thermoplastic

500

40

Documents & Downloads

Datasheet

Datasheet 3008041 HARTING 09210402601 Pin inset Han® D 40 + PE Wire wrap 1 pc(s)

Datasheet 3008041 HARTING 09210402601 Pin inset Han® D 40 + PE Wire wrap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008041 HARTING 09210402601 Pin inset Han® D 40 + PE Wire wrap 1 pc(s)