• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09340102701 Socket inset Han® Hv E 10 + 2 + PE Screws 1 pc(s)

Product type
Socket inset
Series
Han® Hv E
Connection
Screws
Total no. of pins
10 + 2 + PE
Core cross section (min.)
0.5 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HARTING 09340102701 Socket inset Han® Hv E 10 + 2 + PE Screws 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® Hv E

Features

copper-plated

tin-plated contacts

Connection

Screws

Number of pins

10

2

Total no. of pins

10 + 2 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

24 B

Rated voltage

400/690 V(Leiter-Erde/Leiter-Leiter)

Test current

16 A

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Type

Socket insert

Core connector

0.5 - 2.5 mm²

Contamination level

3

Connection

Screws

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 749644 HARTING 09340102701 Socket inset Han® Hv E 10 + 2 + PE Screws 1 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering. With 2 additional contacts for the activation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)