• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451511108 Connector Total number of pins: 4 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
Cut & Clip connector
Content
1 pc(s)
Type
09 45 151 1108
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 151 1108

Product type

Connector

Total no. of pins

4

Connection

Cut & Clip connector

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

Cable Ø (max.)

9 mm

Cable Ø up to

4.5 mm

Case material

Polyamide

AWG 24 ... AWG 22

Weight

12 g

Manufacturer part #

09451511108

Insulation material

Polyamide

Cable Ø range

4.5 - 9 mm

Number of pins

4

IP20

Other

4

Other

Plastic

Other

-40-70 °C

Other

Insulation displacement connection

Other

0.22-0.32 mm²

0.22-0.32 mm²

0.22-0.32 mm²

0.22-0.32 mm²

IP20

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3001223 HARTING 09451511108 Connector Total number of pins: 4 1 pc(s)

Datasheet 3001223 HARTING 09451511108 Connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001223 HARTING 09451511108 Connector Total number of pins: 4 1 pc(s)