• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451819002XL Connector Total number of pins: 10 1 pc(s)

Product type
Connector
Total no. of pins
10
Connection
Cut & Clip connector
Content
1 pc(s)
Nominal current - rounded value
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 181 9002 XL

Product type

Connector

Total no. of pins

10

Connection

Cut & Clip connector

Factory colour

Black

Grey

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Nominal voltage

50 V AC

60 V DC

Contact material

Copper alloy

Cable Ø (max.)

7.2 mm

Cable Ø up to

5.5 mm

Case material

Polycarbonate

Manufacturer part #

09451819002XL

Cable Ø range

5.5 - 7.2 mm

Number of pins

10

IP20

Other

10

Other

Other

Other

-40-85 °C

V0

Insulation displacement connection

Nickel/gold

IP20

FALSE

Polyamide (PA)

Other copper alloys

Other

1.5 A

Documents & Downloads

Datasheet

Datasheet 3001219 HARTING 09451819002XL Connector Total number of pins: 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001219 HARTING 09451819002XL Connector Total number of pins: 10 1 pc(s)