• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451511560XL Connector Total number of pins: 8 1 pc(s)

Product type
Connector
Total no. of pins
8
Connection
Cut & Clip connector
Content
1 pc(s)
Nominal current - rounded value
1.75 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09 45 151 1560 XL

Product type

Connector

Total no. of pins

8

Connection

Cut & Clip connector

Factory colour

Yellow

Content

1 pc(s)

Nominal current

1.75 A

Nominal current - rounded value

1.75 A

Nominal voltage

50 V AC

60 V DC

Contact material

Copper alloy

Cable Ø (max.)

9 mm

Cable Ø up to

4.5 mm

Case material

Polyamide

Manufacturer part #

09451511560XL

Cable Ø range

4.5 - 9 mm

Number of pins

8

IP20

Other

8

Other

Plastic

Other

-40-70 °C

Other

Insulation displacement connection

Other

0.1-0.32 mm²

0.1-0.32 mm²

0.1-0.32 mm²

0.1-0.32 mm²

IP20

Polybutylene terephthalate

Other copper alloys

Other

1.75 A

Documents & Downloads

Datasheet

Datasheet 3001222 HARTING 09451511560XL Connector Total number of pins: 8 1 pc(s)

Datasheet 3001222 HARTING 09451511560XL Connector Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001222 HARTING 09451511560XL Connector Total number of pins: 8 1 pc(s)

More interesting products

(*All information is plus legal VAT)